
RT0603DRD07332KL | |
|---|---|
DigiKey Part Number | 311-332KDTR-ND - Tape & Reel (TR) 311-332KDCT-ND - Cut Tape (CT) 311-332KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD07332KL |
Description | RES SMD 332K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD07332KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.62000 | ₱26.20 |
| 25 | ₱2.42960 | ₱60.74 |
| 50 | ₱2.29860 | ₱114.93 |
| 100 | ₱2.16760 | ₱216.76 |
| 250 | ₱2.01280 | ₱503.20 |
| 500 | ₱1.90202 | ₱951.01 |
| 1,000 | ₱1.80079 | ₱1,800.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.52365 | ₱7,618.25 |
| 10,000 | ₱1.45463 | ₱14,546.30 |
| 15,000 | ₱1.41785 | ₱21,267.75 |
| 25,000 | ₱1.37499 | ₱34,374.75 |
| 35,000 | ₱1.34882 | ₱47,208.70 |
| 50,000 | ₱1.32280 | ₱66,140.00 |

