
RT0603DRE0721KL | |
|---|---|
DigiKey Part Number | 311-2482-2-ND - Tape & Reel (TR) 311-2482-1-ND - Cut Tape (CT) 311-2482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE0721KL |
Description | RES SMD 21K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE0721KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.19100 | ₱11.91 |
| 25 | ₱1.14320 | ₱28.58 |
| 50 | ₱1.07200 | ₱53.60 |
| 100 | ₱1.01830 | ₱101.83 |
| 250 | ₱0.94328 | ₱235.82 |
| 500 | ₱0.89086 | ₱445.43 |
| 1,000 | ₱0.84263 | ₱842.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.70936 | ₱3,546.80 |
| 10,000 | ₱0.67548 | ₱6,754.80 |
| 15,000 | ₱0.65731 | ₱9,859.65 |
| 25,000 | ₱0.63607 | ₱15,901.75 |
| 35,000 | ₱0.62308 | ₱21,807.80 |
| 50,000 | ₱0.61011 | ₱30,505.50 |

