
RT0603DRE0726K7L | |
|---|---|
DigiKey Part Number | 311-2503-2-ND - Tape & Reel (TR) 311-2503-1-ND - Cut Tape (CT) 311-2503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE0726K7L |
Description | RES SMD 26.7KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE0726K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.31000 | ₱13.10 |
| 25 | ₱1.31000 | ₱32.75 |
| 50 | ₱1.27440 | ₱63.72 |
| 100 | ₱1.09570 | ₱109.57 |
| 250 | ₱0.91232 | ₱228.08 |
| 500 | ₱0.80274 | ₱401.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.78963 | ₱3,948.15 |
| 10,000 | ₱0.69852 | ₱6,985.20 |
| 15,000 | ₱0.60741 | ₱9,111.15 |

