
RT0603DRE07274KL | |
|---|---|
DigiKey Part Number | 13-RT0603DRE07274KLTR-ND - Tape & Reel (TR) 13-RT0603DRE07274KLCT-ND - Cut Tape (CT) 13-RT0603DRE07274KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07274KL |
Description | RES SMD 274K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 274 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07274KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱0.95300 | ₱9.53 |
| 25 | ₱0.95280 | ₱23.82 |
| 50 | ₱0.91700 | ₱45.85 |
| 100 | ₱0.88130 | ₱88.13 |
| 250 | ₱0.85036 | ₱212.59 |
| 500 | ₱0.80274 | ₱401.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.78963 | ₱3,948.15 |
| 10,000 | ₱0.60741 | ₱6,074.10 |
| 15,000 | ₱0.60380 | ₱9,057.00 |
| 25,000 | ₱0.58164 | ₱14,541.00 |
| 35,000 | ₱0.58043 | ₱20,315.05 |

