
RT0603DRE0797K6L | |
|---|---|
DigiKey Part Number | 311-2688-2-ND - Tape & Reel (TR) 311-2688-1-ND - Cut Tape (CT) 311-2688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE0797K6L |
Description | RES SMD 97.6KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 97.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE0797K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.19100 | ₱11.91 |
| 25 | ₱1.07200 | ₱26.80 |
| 50 | ₱1.02420 | ₱51.21 |
| 100 | ₱0.97070 | ₱97.07 |
| 250 | ₱0.89800 | ₱224.50 |
| 500 | ₱0.84918 | ₱424.59 |
| 1,000 | ₱0.80214 | ₱802.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.70936 | ₱3,546.80 |
| 10,000 | ₱0.67548 | ₱6,754.80 |
| 15,000 | ₱0.65731 | ₱9,859.65 |
| 25,000 | ₱0.63607 | ₱15,901.75 |
| 35,000 | ₱0.62308 | ₱21,807.80 |
| 50,000 | ₱0.61011 | ₱30,505.50 |
| 60,000 | ₱0.60380 | ₱36,228.00 |
| 120,000 | ₱0.58164 | ₱69,796.80 |
| 125,000 | ₱0.58042 | ₱72,552.50 |

