97.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE0797K6L

DigiKey Part Number
311-2688-2-ND - Tape & Reel (TR)
311-2688-1-ND - Cut Tape (CT)
311-2688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE0797K6L
Description
RES SMD 97.6KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
97.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE0797K6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,902
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.19100₱11.91
25₱1.14320₱28.58
50₱1.07200₱53.60
100₱1.01830₱101.83
250₱0.94328₱235.82
500₱0.89086₱445.43
1,000₱0.84263₱842.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.70936₱3,546.80
10,000₱0.67548₱6,754.80
15,000₱0.65731₱9,859.65
25,000₱0.63607₱15,901.75
35,000₱0.62308₱21,807.80
50,000₱0.61011₱30,505.50
Manufacturers Standard Package