15 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRB0715KL

DigiKey Part Number
13-RT0805BRB0715KLTR-ND - Tape & Reel (TR)
13-RT0805BRB0715KLCT-ND - Cut Tape (CT)
13-RT0805BRB0715KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRB0715KL
Description
RES SMD 15K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRB0715KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB153VPanasonic Industry88,429P15KDACT-ND₱5.96000Similar
ERA-6ARW153VPanasonic Industry3,743P15KBSCT-ND₱32.75000Similar
In-Stock: 4,862
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.20000₱26.20
10₱21.67600₱216.76
25₱20.08040₱502.01
50₱18.97260₱948.63
100₱17.93650₱1,793.65
250₱16.70020₱4,175.05
500₱15.85936₱7,929.68
1,000₱15.10188₱15,101.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱12.99214₱64,960.70
10,000₱12.50467₱125,046.70
15,000₱12.24753₱183,712.95
25,000₱11.95061₱298,765.25
35,000₱11.77072₱411,975.20
50,000₱11.61225₱580,612.50
Manufacturers Standard Package