37.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD0737K4L

DigiKey Part Number
YAG4888TR-ND - Tape & Reel (TR)
YAG4888CT-ND - Cut Tape (CT)
YAG4888DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD0737K4L
Description
RES SMD 37.4K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD0737K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱4.76400₱47.64
25₱4.43040₱110.76
50₱4.19240₱209.62
100₱3.96010₱396.01
250₱3.67544₱918.86
500₱3.47892₱1,739.46
1,000₱3.29847₱3,298.47
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.80242₱14,012.10
10,000₱2.68148₱26,814.80
15,000₱2.61714₱39,257.10
25,000₱2.54248₱63,562.00
35,000₱2.49700₱87,395.00
50,000₱2.45184₱122,592.00
Manufacturers Standard Package