
RT0805BRD0751RL | |
|---|---|
DigiKey Part Number | YAG1925TR-ND - Tape & Reel (TR) YAG1925CT-ND - Cut Tape (CT) YAG1925DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0751RL |
Description | RES SMD 51 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0751RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.76400 | ₱47.64 |
| 25 | ₱4.43040 | ₱110.76 |
| 50 | ₱4.19240 | ₱209.62 |
| 100 | ₱3.96010 | ₱396.01 |
| 250 | ₱3.67544 | ₱918.86 |
| 500 | ₱3.47892 | ₱1,739.46 |
| 1,000 | ₱3.29847 | ₱3,298.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.80242 | ₱14,012.10 |
| 10,000 | ₱2.68148 | ₱26,814.80 |
| 15,000 | ₱2.61714 | ₱39,257.10 |
| 25,000 | ₱2.54248 | ₱63,562.00 |
| 35,000 | ₱2.49700 | ₱87,395.00 |
| 50,000 | ₱2.45184 | ₱122,592.00 |

