15 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRD0715KL

DigiKey Part Number
311-2707-2-ND - Tape & Reel (TR)
311-2707-1-ND - Cut Tape (CT)
311-2707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRD0715KL
Description
RES SMD 15K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRD0715KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805BRD0715KLYAGEO4,67313-AT0805BRD0715KLCT-ND₱20.84000Upgrade
RT0805BRD0715KLYAGEO18,729YAG1787CT-ND₱5.96000Upgrade
RG2012P-153-D-T5Susumu3,605408-RG2012P-153-D-T5CT-ND₱5.96000Direct
ERA-6AEB153VPanasonic Industry88,429P15KDACT-ND₱5.96000Upgrade
ERA-6APB153VPanasonic Industry19,624P15KAZCT-ND₱23.22000Upgrade
In-Stock: 3,195
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.85800₱28.58
25₱2.64400₱66.10
50₱2.50120₱125.06
100₱2.35820₱235.82
250₱2.18668₱546.67
500₱2.06758₱1,033.79
1,000₱1.95860₱1,958.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.65787₱8,289.35
10,000₱1.58320₱15,832.00
15,000₱1.54342₱23,151.30
25,000₱1.49713₱37,428.25
35,000₱1.46888₱51,410.80
50,000₱1.44079₱72,039.50
Manufacturers Standard Package