2.4 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE072K4L

DigiKey Part Number
311-2842-2-ND - Tape & Reel (TR)
311-2842-1-ND - Cut Tape (CT)
311-2842-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRE072K4L
Description
RES SMD 2.4K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE072K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,496
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.13100₱11.31
25₱1.11960₱27.99
50₱1.09580₱54.79
100₱1.06590₱106.59
250₱1.03380₱258.45
500₱0.95042₱475.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.97186₱4,859.30
10,000₱0.72889₱7,288.90
15,000₱0.72492₱10,873.80
25,000₱0.71753₱17,938.25
35,000₱0.69166₱24,208.10
125,000₱0.69024₱86,280.00
Manufacturers Standard Package