10.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0710K7L

DigiKey Part Number
13-RT0805FRE0710K7LTR-ND - Tape & Reel (TR)
13-RT0805FRE0710K7LCT-ND - Cut Tape (CT)
13-RT0805FRE0710K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE0710K7L
Description
RES SMD 10.7K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0710K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,320
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱0.95300₱9.53
25₱0.95280₱23.82
50₱0.91700₱45.85
100₱0.88130₱88.13
250₱0.85036₱212.59
500₱0.71102₱355.51
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.78963₱3,948.15
10,000₱0.72889₱7,288.90
15,000₱0.60741₱9,111.15
25,000₱0.48593₱12,148.25
Manufacturers Standard Package