
RT0805FRE07143KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE07143KLTR-ND - Tape & Reel (TR) 13-RT0805FRE07143KLCT-ND - Cut Tape (CT) 13-RT0805FRE07143KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE07143KL |
Description | RES SMD 143K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 143 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE07143KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱0.83400 | ₱8.34 |
| 25 | ₱0.81000 | ₱20.25 |
| 50 | ₱0.78600 | ₱39.30 |
| 100 | ₱0.75630 | ₱75.63 |
| 250 | ₱0.72888 | ₱182.22 |
| 500 | ₱0.71102 | ₱355.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.66815 | ₱3,340.75 |
| 10,000 | ₱0.63778 | ₱6,377.80 |
| 15,000 | ₱0.60741 | ₱9,111.15 |
| 25,000 | ₱0.51292 | ₱12,823.00 |

