
RT0805FRE071K1L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE071K1LTR-ND - Tape & Reel (TR) 13-RT0805FRE071K1LCT-ND - Cut Tape (CT) 13-RT0805FRE071K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE071K1L |
Description | RES SMD 1.1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE071K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.95300 | ₱9.53 |
| 25 | ₱0.95280 | ₱23.82 |
| 50 | ₱0.91700 | ₱45.85 |
| 100 | ₱0.85160 | ₱85.16 |
| 250 | ₱0.78844 | ₱197.11 |
| 500 | ₱0.71102 | ₱355.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.60741 | ₱3,037.05 |

