
RT0805FRE07620RL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE07620RLTR-ND - Tape & Reel (TR) 13-RT0805FRE07620RLCT-ND - Cut Tape (CT) 13-RT0805FRE07620RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE07620RL |
Description | RES SMD 620 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE07620RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.68471 | ₱3,423.55 |
| 10,000 | ₱0.65183 | ₱6,518.30 |
| 15,000 | ₱0.63417 | ₱9,512.55 |
| 25,000 | ₱0.61356 | ₱15,339.00 |
| 35,000 | ₱0.60091 | ₱21,031.85 |
| 50,000 | ₱0.58831 | ₱29,415.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.07200 | ₱10.72 |
| 25 | ₱1.00040 | ₱25.01 |
| 50 | ₱0.95280 | ₱47.64 |
| 100 | ₱0.89920 | ₱89.92 |
| 250 | ₱0.83608 | ₱209.02 |
| 500 | ₱0.78964 | ₱394.82 |
| 1,000 | ₱0.74676 | ₱746.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.13100 | ₱11.31 |
| 25 | ₱1.04800 | ₱26.20 |
| 50 | ₱0.98860 | ₱49.43 |
| 100 | ₱0.93490 | ₱93.49 |
| 250 | ₱0.86704 | ₱216.76 |
| 500 | ₱0.81940 | ₱409.70 |
| 1,000 | ₱0.77475 | ₱774.75 |

