620 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE07620RL

DigiKey Part Number
13-RT0805FRE07620RLTR-ND - Tape & Reel (TR)
13-RT0805FRE07620RLCT-ND - Cut Tape (CT)
13-RT0805FRE07620RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE07620RL
Description
RES SMD 620 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE07620RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,278
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.68471₱3,423.55
10,000₱0.65183₱6,518.30
15,000₱0.63417₱9,512.55
25,000₱0.61356₱15,339.00
35,000₱0.60091₱21,031.85
50,000₱0.58831₱29,415.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.07200₱10.72
25₱1.00040₱25.01
50₱0.95280₱47.64
100₱0.89920₱89.92
250₱0.83608₱209.02
500₱0.78964₱394.82
1,000₱0.74676₱746.76
Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.13100₱11.31
25₱1.04800₱26.20
50₱0.98860₱49.43
100₱0.93490₱93.49
250₱0.86704₱216.76
500₱0.81940₱409.70
1,000₱0.77475₱774.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.