
RT0805FRE132KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE132KLTR-ND - Tape & Reel (TR) 13-RT0805FRE132KLCT-ND - Cut Tape (CT) 13-RT0805FRE132KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE132KL |
Description | RES 2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.83400 | ₱8.34 |
| 25 | ₱0.81000 | ₱20.25 |
| 50 | ₱0.78600 | ₱39.30 |
| 100 | ₱0.75630 | ₱75.63 |
| 250 | ₱0.72888 | ₱182.22 |
| 500 | ₱0.66816 | ₱334.08 |
| 1,000 | ₱0.62825 | ₱628.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱0.48593 | ₱9,718.60 |
| 40,000 | ₱0.48137 | ₱19,254.80 |
| 60,000 | ₱0.48054 | ₱28,832.40 |

