120 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD07120KL

DigiKey Part Number
YAG2006TR-ND - Tape & Reel (TR)
YAG2006CT-ND - Cut Tape (CT)
YAG2006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD07120KL
Description
RES SMD 120K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD07120KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,877
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱10.42100₱104.21
25₱9.69480₱242.37
50₱9.14680₱457.34
100₱8.64670₱864.67
250₱8.03448₱2,008.62
500₱7.61526₱3,807.63
1,000₱7.23533₱7,235.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱6.18605₱30,930.25
10,000₱5.93684₱59,368.40
15,000₱5.80493₱87,073.95
25,000₱5.65225₱141,306.25
35,000₱5.55947₱194,581.45
50,000₱5.46752₱273,376.00
Manufacturers Standard Package