1.5 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD071M5L

DigiKey Part Number
YAG5043TR-ND - Tape & Reel (TR)
YAG5043CT-ND - Cut Tape (CT)
YAG5043DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD071M5L
Description
RES SMD 1.5M OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD071M5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱13.04100₱130.41
25₱12.29120₱307.28
50₱11.54080₱577.04
100₱10.62970₱1,062.97
250₱9.89960₱2,474.90
500₱8.81340₱4,406.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱7.28892₱36,444.60
10,000₱7.10670₱71,067.00
15,000₱7.02980₱105,447.00
Manufacturers Standard Package