
RT1206BRD072K87L | |
|---|---|
DigiKey Part Number | YAG5061TR-ND - Tape & Reel (TR) YAG5061CT-ND - Cut Tape (CT) YAG5061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD072K87L |
Description | RES SMD 2.87K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.87 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD072K87L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱10.42100 | ₱104.21 |
| 25 | ₱9.69480 | ₱242.37 |
| 50 | ₱9.14680 | ₱457.34 |
| 100 | ₱8.64670 | ₱864.67 |
| 250 | ₱8.03448 | ₱2,008.62 |
| 500 | ₱7.61526 | ₱3,807.63 |
| 1,000 | ₱7.23533 | ₱7,235.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.18605 | ₱30,930.25 |
| 10,000 | ₱5.93684 | ₱59,368.40 |
| 15,000 | ₱5.80493 | ₱87,073.95 |
| 25,000 | ₱5.65225 | ₱141,306.25 |
| 35,000 | ₱5.55947 | ₱194,581.45 |
| 50,000 | ₱5.46752 | ₱273,376.00 |

