
RT1206BRE071K5L | |
|---|---|
DigiKey Part Number | 13-RT1206BRE071K5LTR-ND - Tape & Reel (TR) 13-RT1206BRE071K5LCT-ND - Cut Tape (CT) 13-RT1206BRE071K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE071K5L |
Description | RES SMD 1.5K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE071K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱10.89800 | ₱108.98 |
| 25 | ₱10.09960 | ₱252.49 |
| 50 | ₱9.54000 | ₱477.00 |
| 100 | ₱9.01590 | ₱901.59 |
| 250 | ₱8.37988 | ₱2,094.97 |
| 500 | ₱7.94398 | ₱3,971.99 |
| 1,000 | ₱7.54975 | ₱7,549.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.78263 | ₱33,913.15 |
| 10,000 | ₱6.51167 | ₱65,116.70 |
| 15,000 | ₱6.36832 | ₱95,524.80 |
| 25,000 | ₱6.20247 | ₱155,061.75 |
| 35,000 | ₱6.10170 | ₱213,559.50 |
| 50,000 | ₱6.00188 | ₱300,094.00 |

