
RT1206DRD07511KL | |
|---|---|
DigiKey Part Number | YAG5123TR-ND - Tape & Reel (TR) YAG5123CT-ND - Cut Tape (CT) YAG5123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD07511KL |
Description | RES SMD 511K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD07511KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.57300 | ₱35.73 |
| 25 | ₱3.33480 | ₱83.37 |
| 50 | ₱3.15620 | ₱157.81 |
| 100 | ₱2.98350 | ₱298.35 |
| 250 | ₱2.77028 | ₱692.57 |
| 500 | ₱2.62020 | ₱1,310.10 |
| 1,000 | ₱2.48264 | ₱2,482.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.10485 | ₱10,524.25 |
| 10,000 | ₱2.01190 | ₱20,119.00 |
| 15,000 | ₱1.96237 | ₱29,435.55 |
| 25,000 | ₱1.90481 | ₱47,620.25 |
| 35,000 | ₱1.86972 | ₱65,440.20 |
| 50,000 | ₱1.83483 | ₱91,741.50 |

