
RT1206FRE07180KL | |
|---|---|
DigiKey Part Number | 13-RT1206FRE07180KLTR-ND - Tape & Reel (TR) 13-RT1206FRE07180KLCT-ND - Cut Tape (CT) 13-RT1206FRE07180KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE07180KL |
Description | RES SMD 180K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE07180KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.42900 | ₱14.29 |
| 25 | ₱1.42920 | ₱35.73 |
| 50 | ₱1.39340 | ₱69.67 |
| 100 | ₱1.36370 | ₱136.37 |
| 250 | ₱1.33632 | ₱334.08 |
| 500 | ₱1.05404 | ₱527.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.33630 | ₱6,681.50 |
| 10,000 | ₱0.97186 | ₱9,718.60 |
| 15,000 | ₱0.91112 | ₱13,666.80 |
| 25,000 | ₱0.85037 | ₱21,259.25 |
| 35,000 | ₱0.82205 | ₱28,771.75 |
| 50,000 | ₱0.80539 | ₱40,269.50 |
| 60,000 | ₱0.79728 | ₱47,836.80 |
| 120,000 | ₱0.76885 | ₱92,262.00 |
| 125,000 | ₱0.76729 | ₱95,911.25 |

