
RT1210DRE0715RL | |
|---|---|
DigiKey Part Number | YAG2253TR-ND - Tape & Reel (TR) YAG2253CT-ND - Cut Tape (CT) YAG2253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210DRE0715RL |
Description | RES SMD 15 OHM 0.5% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210DRE0715RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱8.15800 | ₱81.58 |
| 25 | ₱7.55080 | ₱188.77 |
| 50 | ₱7.13400 | ₱356.70 |
| 100 | ₱6.73510 | ₱673.51 |
| 250 | ₱6.25512 | ₱1,563.78 |
| 500 | ₱5.92642 | ₱2,963.21 |
| 1,000 | ₱5.62748 | ₱5,627.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.04365 | ₱25,218.25 |
| 10,000 | ₱4.83665 | ₱48,366.50 |
| 15,000 | ₱4.72696 | ₱70,904.40 |
| 25,000 | ₱4.59990 | ₱114,997.50 |
| 35,000 | ₱4.52267 | ₱158,293.45 |
| 50,000 | ₱4.44611 | ₱222,305.50 |
| 60,000 | ₱4.40895 | ₱264,537.00 |
| 120,000 | ₱4.30892 | ₱517,070.40 |

