RV0603JR-075M1L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₱0.63701
Datasheet

Upgrade


Bourns Inc.
In Stock: 9,688
Unit Price: ₱5.96000
Datasheet

Similar


Vishay Dale
In Stock: 3,589
Unit Price: ₱5.96000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.25074
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱1.04272
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱0.15995
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1,977
Unit Price: ₱5.96000
Datasheet
5.1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV0603JR-075M1L

DigiKey Part Number
RV0603JR-075M1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RV0603JR-075M1L
Description
RES SMD 5.1M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV0603JR-075M1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.27374₱11,368.70
Manufacturers Standard Package