RV0805FR-071ML is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 229,737
Unit Price: ₱5.96000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₱1.02352
Datasheet

Direct


Vishay Dale
In Stock: 2,180
Unit Price: ₱8.34000
Datasheet

Direct


Vishay Dale
In Stock: 21,238
Unit Price: ₱12.51000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 99,260
Unit Price: ₱5.96000
Datasheet

Upgrade


Panasonic Industry
In Stock: 201,138
Unit Price: ₱6.55000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.88633
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱2.24122
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱1.08881
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 89,674
Unit Price: ₱5.96000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 75,671
Unit Price: ₱5.96000
Datasheet

Similar


Panasonic Industry
In Stock: 5,705
Unit Price: ₱23.22000
Datasheet
1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV0805FR-071ML

DigiKey Part Number
311-1MNGTR-ND - Tape & Reel (TR)
311-1MNGCT-ND - Cut Tape (CT)
311-1MNGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV0805FR-071ML
Description
RES SMD 1M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV0805FR-071ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱9.94500₱99.45
25₱8.07480₱201.87
50₱7.01500₱350.75
100₱6.16940₱616.94
250₱5.32140₱1,330.35
500₱4.83188₱2,415.94
1,000₱4.44303₱4,443.03
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.82037₱19,101.85
10,000₱3.63892₱36,389.20
15,000₱3.55041₱53,256.15
25,000₱3.45452₱86,363.00
35,000₱3.39959₱118,985.65
50,000₱3.34763₱167,381.50
60,000₱3.32331₱199,398.60
120,000₱3.24314₱389,176.80
125,000₱3.23895₱404,868.75
Manufacturers Standard Package