
RV0805FR-07750KL | |
|---|---|
DigiKey Part Number | 311-750KNGTR-ND - Tape & Reel (TR) 311-750KNGCT-ND - Cut Tape (CT) 311-750KNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0805FR-07750KL |
Description | RES SMD 750K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0805FR-07750KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.38400 | ₱73.84 |
| 25 | ₱7.38440 | ₱184.61 |
| 50 | ₱7.34840 | ₱367.42 |
| 100 | ₱6.07410 | ₱607.41 |
| 250 | ₱5.89068 | ₱1,472.67 |
| 500 | ₱5.70966 | ₱2,854.83 |
| 1,000 | ₱4.37335 | ₱4,373.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.15853 | ₱15,792.65 |

