
RV1206JR-07510KL | |
|---|---|
DigiKey Part Number | 13-RV1206JR-07510KLTR-ND - Tape & Reel (TR) 13-RV1206JR-07510KLCT-ND - Cut Tape (CT) 13-RV1206JR-07510KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206JR-07510KL |
Description | RES SMD 510K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206JR-07510KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.44200 | ₱24.42 |
| 25 | ₱1.83400 | ₱45.85 |
| 50 | ₱1.50060 | ₱75.03 |
| 100 | ₱1.24460 | ₱124.46 |
| 250 | ₱0.98852 | ₱247.13 |
| 500 | ₱0.84204 | ₱421.02 |
| 1,000 | ₱0.72711 | ₱727.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.51415 | ₱2,570.75 |
| 10,000 | ₱0.46443 | ₱4,644.30 |
| 15,000 | ₱0.44023 | ₱6,603.45 |
| 25,000 | ₱0.41406 | ₱10,351.50 |
| 35,000 | ₱0.39910 | ₱13,968.50 |
| 50,000 | ₱0.38496 | ₱19,248.00 |

