SA200CA/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ₱5.25172
Datasheet
324V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA200CA/B

DigiKey Part Number
13-SA200CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA200CA/B
Description
TVS DIODE 200VWM 324VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
324V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
200V
Voltage - Breakdown (Min)
224V
Voltage - Clamping (Max) @ Ipp
324V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱5.75313₱11,506.26
4,000₱5.25172₱21,006.88
6,000₱4.99376₱29,962.56
10,000₱4.70201₱47,020.10
14,000₱4.52831₱63,396.34
20,000₱4.35879₱87,175.80
50,000₱4.07844₱203,922.00
Manufacturers Standard Package