
BK250-040-DY | |
|---|---|
DigiKey Part Number | 13-BK250-040-DY-ND |
Manufacturer | |
Manufacturer Product Number | BK250-040-DY |
Description | PTC RESET FUSE 250V 40MA RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V 40 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 250V | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Trip (It) | 80 mA | |
Current - Max | 3 A | |
Time to Trip | 6 s | |
Resistance - Initial (Ri) (Min) | 27 Ohms | |
Resistance - Post Trip (R1) (Max) | 65 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.181" T (7.40mm x 4.60mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 5 | ₱11.67200 | ₱58.36 |
| 10 | ₱10.71900 | ₱107.19 |
| 50 | ₱8.88480 | ₱444.24 |
| 100 | ₱8.20600 | ₱820.60 |
| 250 | ₱7.37468 | ₱1,843.67 |
| 500 | ₱6.80538 | ₱3,402.69 |
| 1,000 | ₱6.27717 | ₱6,277.17 |
| 5,000 | ₱5.19705 | ₱25,985.25 |

