15.4V Clamp 13A Ipp Tvs Diode Surface Mount SOD-123S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJD12C09L01

DigiKey Part Number
13-SJD12C09L01TR-ND - Tape & Reel (TR)
13-SJD12C09L01CT-ND - Cut Tape (CT)
13-SJD12C09L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJD12C09L01
Description
TVS DIODE 9VWM 15.4VC SOD123S
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
15.4V Clamp 13A Ipp Tvs Diode Surface Mount SOD-123S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
13A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,432
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.25000₱20.25
10₱12.50600₱125.06
100₱7.83080₱783.08
500₱5.80374₱2,901.87
1,000₱5.14631₱5,146.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.87075₱11,612.25
6,000₱3.45390₱20,723.40
9,000₱2.91795₱26,261.55
15,000₱2.85840₱42,876.00
21,000₱2.79885₱58,775.85
30,000₱2.74287₱82,286.10
Manufacturers Standard Package