
SMAJ5.0A-HP6AT/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ5.0A-HP6AT/7TR-ND - Tape & Reel (TR) 13-SMAJ5.0A-HP6AT/7CT-ND - Cut Tape (CT) 13-SMAJ5.0A-HP6AT/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0A-HP6AT/7 |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱12.26700 | ₱122.67 |
| 100 | ₱7.68200 | ₱768.20 |
| 500 | ₱5.68822 | ₱2,844.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱5.04269 | ₱5,042.69 |
| 2,000 | ₱4.49841 | ₱8,996.82 |
| 3,000 | ₱4.22031 | ₱12,660.93 |
| 5,000 | ₱3.90767 | ₱19,538.35 |
| 7,000 | ₱3.72230 | ₱26,056.10 |
| 10,000 | ₱3.54209 | ₱35,420.90 |
| 25,000 | ₱3.14617 | ₱78,654.25 |
| 50,000 | ₱2.90142 | ₱145,071.00 |
| 100,000 | ₱2.69564 | ₱269,564.00 |

