


SMA6L70A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMA6L70A/TR7TR-ND - Tape & Reel (TR) 13-SMA6L70A/TR7CT-ND - Cut Tape (CT) 13-SMA6L70A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L70A/TR7 |
Description | TVS DIODE 70VWM 113VC SMAF |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱13.10100 | ₱131.01 |
| 100 | ₱8.21190 | ₱821.19 |
| 500 | ₱6.09434 | ₱3,047.17 |
| 1,000 | ₱5.40833 | ₱5,408.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.53493 | ₱13,604.79 |
| 6,000 | ₱4.09406 | ₱24,564.36 |
| 9,000 | ₱3.86923 | ₱34,823.07 |
| 15,000 | ₱3.61647 | ₱54,247.05 |
| 21,000 | ₱3.46675 | ₱72,801.75 |
| 30,000 | ₱3.32116 | ₱99,634.80 |
| 75,000 | ₱3.00163 | ₱225,122.25 |
| 150,000 | ₱2.94951 | ₱442,426.50 |

