SMAJ13CA-HP6/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 1,000
Unit Price: ₱18.46000
Datasheet
21.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ13CA-HP6/13

DigiKey Part Number
13-SMAJ13CA-HP6/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ13CA-HP6/13
Description
TVS DIODE 13VWM 21.5VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
21.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.67662₱18,383.10
10,000₱3.15615₱31,561.50
15,000₱3.03705₱45,555.75
25,000₱2.88765₱72,191.25
35,000₱2.85959₱100,085.65
Manufacturers Standard Package