
SMAJ13CA-HP6/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ13CA-HP6/7TR-ND - Tape & Reel (TR) 13-SMAJ13CA-HP6/7CT-ND - Cut Tape (CT) 13-SMAJ13CA-HP6/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13CA-HP6/7 |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱11.37400 | ₱113.74 |
| 100 | ₱7.12220 | ₱712.22 |
| 500 | ₱5.26064 | ₱2,630.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱4.65860 | ₱4,658.60 |
| 2,000 | ₱4.15034 | ₱8,300.68 |
| 3,000 | ₱3.89080 | ₱11,672.40 |
| 5,000 | ₱3.59884 | ₱17,994.20 |
| 7,000 | ₱3.42574 | ₱23,980.18 |
| 10,000 | ₱3.25739 | ₱32,573.90 |
| 25,000 | ₱2.88765 | ₱72,191.25 |
| 50,000 | ₱2.65901 | ₱132,950.50 |
| 100,000 | ₱2.46681 | ₱246,681.00 |

