
SMAJ150A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ150A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ150A/TR7CT-ND - Cut Tape (CT) 13-SMAJ150A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ150A/TR7 |
Description | TVS DIODE 150VWM 243VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱11.37400 | ₱113.74 |
| 100 | ₱7.12220 | ₱712.22 |
| 500 | ₱5.25946 | ₱2,629.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱4.65741 | ₱4,657.41 |
| 2,000 | ₱4.14915 | ₱8,298.30 |
| 3,000 | ₱3.88981 | ₱11,669.43 |
| 5,000 | ₱3.59789 | ₱17,989.45 |
| 7,000 | ₱3.42489 | ₱23,974.23 |
| 10,000 | ₱3.25655 | ₱32,565.50 |
| 25,000 | ₱2.88686 | ₱72,171.50 |
| 50,000 | ₱2.65830 | ₱132,915.00 |
| 100,000 | ₱2.46613 | ₱246,613.00 |

