Direct

SMAJ28A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ28A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ28A-AT/TR7 |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱6.25335 | ₱6,253.35 |
| 2,000 | ₱5.59770 | ₱11,195.40 |
| 3,000 | ₱5.26343 | ₱15,790.29 |
| 5,000 | ₱4.88727 | ₱24,436.35 |
| 7,000 | ₱4.66430 | ₱32,650.10 |
| 10,000 | ₱4.44749 | ₱44,474.90 |
| 25,000 | ₱3.97144 | ₱99,286.00 |
| 50,000 | ₱3.67722 | ₱183,861.00 |
| 100,000 | ₱3.42988 | ₱342,988.00 |


