


5.0SMDJ33A-AT/13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ33A-AT/13TR-ND - Tape & Reel (TR) 13-5.0SMDJ33A-AT/13CT-ND - Cut Tape (CT) 13-5.0SMDJ33A-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ33A-AT/13 |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 93.9A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱74.44000 | ₱74.44 |
| 10 | ₱47.99700 | ₱479.97 |
| 100 | ₱31.69850 | ₱3,169.85 |
| 500 | ₱24.68824 | ₱12,344.12 |
| 1,000 | ₱22.43129 | ₱22,431.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱19.78370 | ₱59,351.10 |
| 6,000 | ₱19.72544 | ₱118,352.64 |

