
SMBJ30CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ30CA/TR7TR-ND - Tape & Reel (TR) 13-SMBJ30CA/TR7CT-ND - Cut Tape (CT) 13-SMBJ30CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ30CA/TR7 |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱16.73400 | ₱167.34 |
| 100 | ₱3.66830 | ₱366.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱3.39436 | ₱1,697.18 |
| 1,000 | ₱3.33480 | ₱3,334.80 |
| 1,500 | ₱3.30503 | ₱4,957.55 |
| 2,500 | ₱3.28287 | ₱8,207.17 |

