
SMAJ36CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ36CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ36CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ36CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36CA-AT/TR13 |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱16.19800 | ₱161.98 |
| 100 | ₱8.93250 | ₱893.25 |
| 500 | ₱6.96736 | ₱3,483.68 |
| 1,000 | ₱5.95500 | ₱5,955.00 |
| 2,000 | ₱5.71918 | ₱11,438.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.90216 | ₱24,510.80 |
| 10,000 | ₱3.82222 | ₱38,222.20 |
| 15,000 | ₱3.67721 | ₱55,158.15 |
| 25,000 | ₱3.55566 | ₱88,891.50 |

