
SMAJ40A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ40A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ40A-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ40A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40A-AT/TR13 |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.94700 | ₱149.47 |
| 100 | ₱9.43270 | ₱943.27 |
| 500 | ₱7.03048 | ₱3,515.24 |
| 1,000 | ₱6.25335 | ₱6,253.35 |
| 2,000 | ₱5.59770 | ₱11,195.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.40682 | ₱22,034.10 |
| 10,000 | ₱4.00301 | ₱40,030.10 |
| 15,000 | ₱3.79715 | ₱56,957.25 |
| 25,000 | ₱3.56576 | ₱89,144.00 |
| 35,000 | ₱3.42870 | ₱120,004.50 |
| 50,000 | ₱3.29549 | ₱164,774.50 |

