
SMAJ40A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ40A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ40A-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ40A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40A-AT/TR13 |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.01000 | ₱27.01 |
| 10 | ₱16.63700 | ₱166.37 |
| 100 | ₱10.50380 | ₱1,050.38 |
| 500 | ₱7.82722 | ₱3,913.61 |
| 1,000 | ₱6.96224 | ₱6,962.24 |
| 2,000 | ₱6.23232 | ₱12,464.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.75936 | ₱23,796.80 |
| 10,000 | ₱4.32327 | ₱43,232.70 |
| 15,000 | ₱4.10093 | ₱61,513.95 |
| 25,000 | ₱3.85100 | ₱96,275.00 |
| 35,000 | ₱3.70299 | ₱129,604.65 |
| 50,000 | ₱3.55914 | ₱177,957.00 |

