
SMAJ440CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ440CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ440CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ440CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ440CA/TR13 |
Description | TVS DIODE 440VWM 713VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 600mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱15.06600 | ₱150.66 |
| 100 | ₱9.48630 | ₱948.63 |
| 500 | ₱7.07096 | ₱3,535.48 |
| 1,000 | ₱6.28908 | ₱6,289.08 |
| 2,000 | ₱5.63046 | ₱11,260.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.91645 | ₱24,582.25 |
| 10,000 | ₱4.47459 | ₱44,745.90 |
| 15,000 | ₱4.24937 | ₱63,740.55 |
| 25,000 | ₱3.99621 | ₱99,905.25 |
| 35,000 | ₱3.84628 | ₱134,619.80 |
| 50,000 | ₱3.70056 | ₱185,028.00 |
| 125,000 | ₱3.58199 | ₱447,748.75 |

