
1.5KE18CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE18CA/TR13TR-ND - Tape & Reel (TR) 13-1.5KE18CA/TR13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE18CA/TR13 |
Description | TVS DIODE 15.3VWM 25.5VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 60.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 60.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱19.59200 | ₱195.92 |
| 100 | ₱11.79090 | ₱1,179.09 |
| 500 | ₱9.88292 | ₱4,941.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₱7.68195 | ₱9,218.34 |
| 2,400 | ₱6.37185 | ₱15,292.44 |
| 3,600 | ₱6.27707 | ₱22,597.45 |
| 6,000 | ₱5.66747 | ₱34,004.82 |
| 8,400 | ₱5.52823 | ₱46,437.13 |

