
SMBJ190A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ190A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ190A/TR13CT-ND - Cut Tape (CT) 13-SMBJ190A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ190A/TR13 |
Description | TVS DIODE 190VWM 308VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 308V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 308V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.63700 | ₱136.37 |
| 100 | ₱8.55140 | ₱855.14 |
| 500 | ₱6.35280 | ₱3,176.40 |
| 1,000 | ₱5.64117 | ₱5,641.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.27787 | ₱12,833.61 |
| 6,000 | ₱3.85815 | ₱23,148.90 |
| 9,000 | ₱3.64406 | ₱32,796.54 |
| 15,000 | ₱3.40336 | ₱51,050.40 |
| 21,000 | ₱3.26076 | ₱68,475.96 |
| 30,000 | ₱3.12211 | ₱93,663.30 |
| 75,000 | ₱2.81779 | ₱211,334.25 |
| 150,000 | ₱2.74049 | ₱411,073.50 |

