Direct

SMBJ350CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ350CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ350CA-AT/TR7 |
Description | TVS DIODE 350VWM 567VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱8.67048 | ₱4,335.24 |
| 1,000 | ₱7.73733 | ₱7,737.33 |
| 1,500 | ₱7.26153 | ₱10,892.30 |
| 2,500 | ₱6.72582 | ₱16,814.55 |
| 3,500 | ₱6.40843 | ₱22,429.51 |
| 5,000 | ₱6.09959 | ₱30,497.95 |
| 12,500 | ₱5.42143 | ₱67,767.88 |
| 25,000 | ₱5.00222 | ₱125,055.50 |
| 50,000 | ₱4.64976 | ₱232,488.00 |


