
SMBJ40CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ40CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ40CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ40CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40CA-AT/TR13 |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱7.56300 | ₱75.63 |
| 25 | ₱6.66960 | ₱166.74 |
| 100 | ₱5.66320 | ₱566.32 |
| 250 | ₱5.18324 | ₱1,295.81 |
| 500 | ₱4.89620 | ₱2,448.10 |
| 1,000 | ₱4.65919 | ₱4,659.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.28804 | ₱15,864.12 |
| 6,000 | ₱4.78693 | ₱28,721.58 |
| 9,000 | ₱4.53136 | ₱40,782.24 |
| 15,000 | ₱4.24401 | ₱63,660.15 |
| 21,000 | ₱4.07382 | ₱85,550.22 |
| 30,000 | ₱3.90841 | ₱117,252.30 |
| 75,000 | ₱3.57657 | ₱268,242.75 |

