
SMBJ60CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ60CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ60CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ60CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ60CA/TR13 |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱14.53000 | ₱145.30 |
| 100 | ₱8.34300 | ₱834.30 |
| 500 | ₱6.47784 | ₱3,238.92 |
| 1,000 | ₱5.36903 | ₱5,369.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.37693 | ₱13,130.79 |
| 6,000 | ₱3.91005 | ₱23,460.30 |
| 9,000 | ₱3.57300 | ₱32,157.00 |
| 15,000 | ₱3.50154 | ₱52,523.10 |
| 21,000 | ₱2.77996 | ₱58,379.16 |

