


5.0SMDJ30CA/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ30CA/TR7TR-ND - Tape & Reel (TR) 13-5.0SMDJ30CA/TR7CT-ND - Cut Tape (CT) 13-5.0SMDJ30CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ30CA/TR7 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱21.85500 | ₱218.55 |
| 25 | ₱19.50840 | ₱487.71 |
| 100 | ₱16.97180 | ₱1,697.18 |
| 250 | ₱15.75692 | ₱3,939.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱18.64630 | ₱9,323.15 |
| 1,000 | ₱16.85801 | ₱16,858.01 |
| 1,500 | ₱15.94590 | ₱23,918.85 |
| 2,500 | ₱14.92061 | ₱37,301.53 |
| 3,500 | ₱14.31327 | ₱50,096.44 |
| 5,000 | ₱13.72294 | ₱68,614.70 |
| 12,500 | ₱12.42699 | ₱155,337.38 |
| 25,000 | ₱12.38640 | ₱309,660.00 |

