
SMBJ17CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ17CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ17CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ17CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ17CA/TR13 |
Description | TVS DIODE 17VWM 27.6VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 21.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.65700 | ₱56.57 |
| 25 | ₱4.93080 | ₱123.27 |
| 100 | ₱4.17450 | ₱417.45 |
| 250 | ₱3.81120 | ₱952.80 |
| 500 | ₱3.59206 | ₱1,796.03 |
| 1,000 | ₱3.41162 | ₱3,411.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.39435 | ₱10,183.05 |
| 6,000 | ₱3.15615 | ₱18,936.90 |
| 9,000 | ₱3.09660 | ₱27,869.40 |
| 15,000 | ₱2.81779 | ₱42,266.85 |
| 21,000 | ₱2.74049 | ₱57,550.29 |

